|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
971-ULCD-32PTU-AR
Manufacturer Part #:

uLCD-32PTU-AR

Manufacturer:

Description:
Display Modules 3.2" Pk Adptr Shld for Arduino
Mouser Online Catalog Page 89, Mouser Online Catalog
PDF Page 89, PDF Catalog Page
uLCD-32PTU-AR Datasheet uLCD-32PTU-AR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
Product Category: Display Modules
RoHS: RoHS Compliant Details
Product: TFT-LCD Displays
Type: Resistive
Diagonal: 3.2 in
Interface Type: Serial
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 70 C
Brand: 4D Systems
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232BL-REEL USB Interface IC 22,422
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,323
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,372
A000067 Development Boards & Kits - AVR 848
TPS54340DDAR Voltage Regulators - Switching Regulators 13,126
A000057 Development Boards & Kits - AVR 644
A000062 Development Boards & Kits - ARM 468
uLCD-43PT-Pi Display Modules 147
4D Programming Cable Computer Cables 218
4D-BEZEL-32-B TFT Displays & Accessories 55
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$89.00
5:
$84.55
10:
$78.32
50:
$72.83
100:
$67.73

To add to a project, please Log In.

160868802 121159121 153566726 111216705 146259450 135098756 145909568 192564755 197214031 116582451