Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
971-LCD-144-G2
Manufacturer Part #:

uLCD-144-G2

Manufacturer:

Description: Display Modules 1.44" LCD Disp Mod w/GOLDELOX
Lifecycle: New At Mouser
Silverlight Page 74, Mouser Enhanced Catalog
PDF Page 74, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Share |
Manufacturer: 4D Systems
RoHS: RoHS Compliant Details
Display Type: TFT-LCD
Display Resolution - Pixels: 128 x 128
Viewing Area: 1.44 in
Backlight Type: LED
Interface Type: UART
Operating Supply Voltage: 4 V to 5.5 V
Operating Supply Current: 40 mA
Maximum Operating Temperature: + 65 C
Dimensions: 42 mm x 31 mm x 14 mm
Minimum Operating Temperature: - 15 C
Packaging: Bulk
Touch Panel: Yes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.87
  5: $32.31
  10: $30.88
  25: $30.00
  50: $28.00
  100: $26.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
430BOOST-TMP006
Temperature Sensor Development Tools TMP006 Booste ...
Texas Instruments
1: $26.69
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
1241.6631.1120000
Pushbutton Switches 22mm 5A 125VAC STD
Schurter
1: $13.74
TPA511GLFS
Multi-Directional Switches NAVIGATION
C&K Components
1: $1.45
22-55-2101
Headers & Wire Housings HSG 10P DUAL ROW NON-POLAR ...
Molex
1: $1.60
TMP006AIYZFT
Board Mount Temperature Sensors Infrared Thermopil ...
Texas Instruments
1: $3.93
Tsw B-3n-Cb222 Lfs
Multi-Directional Switches 12PULSE Scroll Wheel
C&K Components
1: $6.42
581-01-30-065
Automotive Connectors ME ENCLOSURE
Cinch
1: $11.96
uLCD-24PTU
Display Modules 2.4" QVGA Intell Tch Screen LCD Mo ...
4D Systems
1: $57.09
TN15P30R0FE
Thin Film Resistors - Through Hole 15watt 30ohm 1% ...
Ohmite
1: $4.36
uTOLED-20-G2
OLED Displays & Accessories 2.0" Intell Transparen ...
4D Systems
1: $173.23
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
EA 0FP481-43SW
TFT Displays & Accessories Mounting bezel BLK 480x ...
ELECTRONIC ASSEMBLY
1: $39.98
PWR221T-30-12R0F
Thick Film Resistors - Through Hole 12 ohms 1% Tol ...
Bourns
1: $2.94
KSC1623GMTF
Transistors Bipolar - BJT NPN Epitaxial Transistor
Fairchild Semiconductor
1: $0.07
BZX84C5V1-V-GS08
Zener Diodes 5.1 Volt 0.35W 5%
Vishay Semiconductors
1: $0.10
TEH100M2R00FE
Thick Film Resistors - Through Hole 100W 2 ohm 1%
Ohmite
1: $9.97
4D Programming Cable
Cable Assemblies USB-Serial UART Bridge Converter ...
4D Systems
1: $21.29


This product is also available in:
185459670