Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
971-UDRIVE-USD-G1
Manufacturer Part #:

uDRIVE-uSD-G1

Manufacturer:

Description: Solid State Drives - SSD Tiny Disk Drive Data Storage Mod
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,366, Mouser Enhanced Catalog
PDF Page 2,366, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3.6 V to 5.5 V
Maximum Operating Temperature: + 100 C
Connector Type: UART
Dimensions: 14.9 mm x 18.9 mm x 3.5 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.87
  5: $32.31
  10: $30.88
  25: $30.00
  50: $28.00
  100: $26.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SOMO-14D
Audio IC Development Tools Embedded Audio-Sound Mo ...
4D Systems
1: $24.19
uUSB-MB5
Interface Modules USB-Serial UART Bridge Converter
4D Systems
0: $0.00
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
RFD21733
RF Modules 2.4GHz transcvr mod. Built in RFDP8 Pro ...
RF Digital Wireless
1: $14.99
RN102-0.3-02
Common Mode Filters / Chokes RN102-0.3/02
Schaffner
1: $2.17
ASY-MDEV-GPS-SR-DB
GPS Development Tools SR Series GPS Rec DaughterBo ...
Linx Technologies
1: $45.00
ATMEGA88-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $2.80
88753-8202
Cable Assemblies USB MINI-A TO MINI-B NI-B 1.0M BL ...
Molex
1: $2.89
09031966921
DIN 41612 Connectors 96P 2A MALE R/A SLDR
HARTING
1: $3.68
AQY225R1S
Solid State Relays - PCB Mount RELAY OPTO 80V 0.35 ...
Panasonic Electric Works
1: $8.02
CT08-1200
Current Transformers Current Sense Transformer
ICE Components
1: $7.05
NTP3RC-B
Phone Connectors 3C 3.5mm R/A BLK GLD
Neutrik
1: $5.47
uLCD-24PTU
Display Modules 2.4" QVGA Intell Tch Screen LCD Mo ...
4D Systems
1: $57.09
uTOLED-20-G2
OLED Displays & Accessories 2.0" Intell Transparen ...
4D Systems
1: $173.23
SGYRO-GM-331
Daughter Cards & OEM Boards 3-AXIS MEMS GYRO GADGE ...
GHI Electronics
1: $49.98
BC817-16,235
Transistors Bipolar - BJT TRANS GP TAPE-13
NXP Semiconductors
1: $0.13
EEC-SE0H104
Supercapacitors / Ultracapacitors .10F 5.5V
Panasonic Electronic Components
1: $1.57
EEU-FM1V681
Aluminum Electrolytic Capacitors - Leaded 680UF 35 ...
Panasonic Electronic Components
1: $0.82
TPSA106M010R0900
Tantalum Capacitors - Solid SMD 10V 10uF 20% Tol. ...
AVX
1: $0.95
SAC15-E3/54
TVS Diodes - Transient Voltage Suppressors 500W 15 ...
Vishay Semiconductors
1: $0.48


000000001