|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

uCAM-232

Manufacturer:

Description:
Video Modules Serial JPEG Camera Module - RS232
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
Product Category: Video Modules
Product: Camera Modules
Display Resolution - Pixels: 80 x 60, 160 x 120, 320 x 240, 640 x 480
Interface Type: RS-232
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Dimensions: 32 mm x 32 mm
Brand: 4D Systems
Minimum Operating Temperature: - 15 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001