Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
971-TELESTYLPEN
Manufacturer Part #:

Telescopic StylusPen

Manufacturer:

Description: LCD Touch Panels Stylus Pen
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,486, Mouser Online Catalog
PDF Page 2,486, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
Product Category: LCD Touch Panels
RoHS: RoHS Compliant Details
Style: Stylus
Size: 9 cm
Packaging: Bulk
Brand: 4D Systems
For Use With: Resistive Touch Panel Displays
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.90
  5: $3.72
  10: $3.56
  25: $3.46
  50: $3.23
  100: $3.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F030K6T6
ARM Microcontrollers - MCU Entry-level ARM Cortex- ...
STMicroelectronics
1: $1.55
A000008
Development Boards & Kits - AVR Arduino Yun
Arduino
1: $75.95
4DCAPE-70T
Display Modules 7" LCD DispCapew/tch for BeagleBon ...
4D Systems
1: $89.00
SK-43PT-AR
Display Modules 4.3" Arduino Str Kit w/2GB SD & Pr ...
4D Systems
1: $132.00
EA LED68x51-W
LCD Graphic Display Modules & Accessories White LE ...
ELECTRONIC ASSEMBLY
1: $20.64
PS1240P02CT3
Audio Indicators & Alerts Round 12.2mmx3.5mm 4kHz ...
TDK
1: $0.79
SK-32PTU
Display Modules 3.2" Intlgt Strt Kit w/2GB SD & Pr ...
4D Systems
1: $84.80
4D Programming Cable
Computer Cables USB-Serial UART Bridge Converter C ...
4D Systems
1: $21.29
EA TOUCH128-2
LCD Touch Panels Touchpanel Analog For DOG-L128-6
ELECTRONIC ASSEMBLY
1: $18.87
EA DOGL128B-6
LCD Graphic Display Modules & Accessories STN (-) ...
ELECTRONIC ASSEMBLY
1: $19.76
uUSB-PA5
Sockets & Adapters microUSB Programming Adapter
4D Systems
1: $19.35
uSD-2GB
Memory Cards Micro SD Kingston Card 2GB
4D Systems
1: $14.77
SK-32PTU-AR
Display Modules 3.2" Arduino Str Kit w/2GB SD & Pr ...
4D Systems
1: $88.80
4D-BEZEL-43-W
TFT Displays & Accessories 4.3" Bezel White for uL ...
4D Systems
1: $9.99
4D-BEZEL-32-B
TFT Displays & Accessories 3.2" Bezel Black for uL ...
4D Systems
1: $9.99
4D Serial Pi Adaptor
Sockets & Adapters Serial Pi Adaptor for Raspberry ...
4D Systems
1: $8.71
4DevBoard
Display Development Tools Dev Brd for microLCD & m ...
4D Systems
1: $45.23
VA-FC-STYLUS1
Modules Accessories Resistive Stylus
FTDI
1: $2.00
4D-BEZEL-32-W
TFT Displays & Accessories 3.2" Bezel White for uL ...
4D Systems
1: $9.99
MIKROE-485
Processor Accessories PLASTIC STYLUS FOR RESISTIVE ...
mikroElektronika
1: $2.00

103739882 113777966 135098756 121159121 116582451 146259450