|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Audio IC Development Tools Embedded Audio-Sound Module
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Product: Add-On Boards
Type: Audio Modules
Tool Is For Evaluation Of: Sound Applications
Operating Supply Voltage: 3 V to 3.8 V
Brand: 4D Systems
Description/Function: Audio-Sound module that can play back pre-stored audio files such as voice and music from a micro-SD memory card
Dimensions: 20.8 mm x 18.3 mm
For Use With: DEVBOARD-G1
Interface Type: 2-Wire, microSD
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 41 mA
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV8412DDWR Motor / Motion / Ignition Controllers & Drivers 3,522
C1210C476M4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,998
SOMO-II Audio IC Development Tools 331
28821 Vibration Motors 1,230
HCPL2631 High Speed Optocouplers 2,965
08055C474KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,148
MSP430F5418AIPN 16-bit Microcontrollers - MCU 468
ACPL-847-000E Transistor Output Optocouplers 991
MC34164P-3RPG Supervisory Circuits 4,193
30R160UPR Resettable Fuses - PPTC 55
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement

4D Systems

Manufacturer Part #:
Audio IC Development Tools Audio-Sound Module
New At Mouser