|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
971-SK-43PT
Manufacturer Part #:

SK-43PT

Manufacturer:

Description:
Display Development Tools 4.3" Intlgt Strt Kit w/2GB SD & Prg Adptr
Mouser Online Catalog Page 89, Mouser Online Catalog
PDF Page 89, PDF Catalog Page
SK-43PT Datasheet SK-43PT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Interface Type: I2C, Serial
Operating Supply Voltage: 4 V to 5.5 V
Brand: 4D Systems
Packaging: Bulk
Viewing Area: 4.3 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDI2ARDUIN.AL.K Development Boards & Kits - x86 2,277
DS18B20+ Board Mount Temperature Sensors 8,769
A000062 Development Boards & Kits - ARM 472
SOMO-II Audio IC Development Tools 172
4D-BEZEL-43-B TFT Displays & Accessories 121
uLCD-43PT Display Modules 36
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$159.00
5:
$151.05
10:
$145.43

To add to a project, please Log In.

185459670 197847692 153566726 147914401 192564755