|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
971-SK-43PT-PI
Manufacturer Part #:

SK-43PT-PI

Manufacturer:

Description:
Display Development Tools 4.3" Rsbry Pi St Kit w/2GB SD & Prg Adptr
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Interface Type: Serial, UART
Operating Supply Voltage: 4 V to 5.5 V
Brand: 4D Systems
Packaging: Bulk
Viewing Area: 4.3 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206966-7 Standard Circular Connector 10,400
4DCAPE-70T Display Modules 53
66361-4 Pin & Socket Connectors 14,424
211401-1 Standard Circular Connector 1,283
NE8FDV-Y110 Modular Connectors / Ethernet Connectors 387
206705-3 Standard Circular Connector 385
4D-BEZEL-43-B TFT Displays & Accessories 121
FN9222-15-06 AC Power Entry Modules 423
CU-477 Enclosures, Boxes, & Cases 8
PRM-14462 Enclosures, Boxes, & Cases 14
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$165.00
5:
$156.75
10:
$150.92

To add to a project, please Log In.

106486296 197847692 153566726 147914401 192564755