Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
971-SK-32WPTU-AR
Manufacturer Part #:

SK-32WPTU-AR

Manufacturer:

Description:
Display Modules 3.2" Arduino Str Kit w/2GB SD & Prg Adptr
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
Product Category: Display Modules
RoHS: RoHS Compliant Details
Display Type: TFT-LCD Touch Screen
Viewing Area: 3.2 in
Interface Type: Serial, UART
Operating Supply Voltage: 4 V to 5.5 V
Brand: 4D Systems
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLED112 Bluetooth / 802.15.1 Modules 5,210
NUCLEO-F411RE Development Boards & Kits - ARM 1,843
UT232R-200-BULK USB Cables / IEEE 1394 Cables 921
923345-01-C Jumper Wires 619
RFD22102 Bluetooth / 802.15.1 Development Tools 485
WX2021 Soldering Irons 12
5000 Circuit Board Hardware - PCB 113,557
F2807S-34-050-55 Flat Cables 412
TL074CN Operational Amplifiers - Op Amps 18,915
TLC272IDR Operational Amplifiers - Op Amps 7,609
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
160868802 197847692 153566726 116582451