Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
971-SK-32PTU
Manufacturer Part #:

SK-32PTU

Manufacturer:

Description:
Display Modules 3.2" Intlgt Strt Kit w/2GB SD & Prg Adptr
Mouser Online Catalog Page 83, Mouser Online Catalog
PDF Page 83, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
Product Category: Display Modules
RoHS: RoHS Compliant Details
Display Type: TFT-LCD Touch Screen
Viewing Area: 3.2 in
Interface Type: I2C, Serial
Operating Supply Voltage: 4 V to 5.5 V
Brand: 4D Systems
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 2,988
DS18B20+ Board Mount Temperature Sensors 19,654
50079-8100 Headers & Wire Housings 130,653
4D-BEZEL-32-B TFT Displays & Accessories 190
SK-28PTU Display Modules 22
PLF1C471MDO1 Aluminum Organic Polymer Capacitors 4,146
4D-BEZEL-32-W TFT Displays & Accessories 108
C0805C104Z5VACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,091
4D Arduino Adaptor Shield Sockets & Adapters 28
Telescopic StylusPen Modules Accessories 20
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 32 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $79.20
  5: $74.25

To add to a project, please Log In.


This product is also available in:
185459670 197847692 153566726 197214031 116582451 145909568 146259450 192564755 121159121 135098756