|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
971-SK-32PTU-AR
Manufacturer Part #:

SK-32PTU-AR

Manufacturer:

Description:
Display Development Tools 3.2" Arduino Str Kit w/2GB SD & Prg Adptr
Mouser Online Catalog Page 89, Mouser Online Catalog
PDF Page 89, PDF Catalog Page
SK-32PTU-AR Datasheet SK-32PTU-AR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Interface Type: Serial, UART
Operating Supply Voltage: 4 V to 5.5 V
Brand: 4D Systems
Packaging: Bulk
Viewing Area: 3.2 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,606
A000067 Development Boards & Kits - AVR 848
A000062 Development Boards & Kits - ARM 471
A000057 Development Boards & Kits - AVR 644
K000007 Development Boards & Kits - AVR 175
GRM32ER61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,133
RFD22102 Bluetooth / 802.15.1 Development Tools 558
SK-43PT-AR Display Development Tools 35
4D-BEZEL-32-B TFT Displays & Accessories 55
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$109.00
5:
$103.55
10:
$95.92
50:
$89.20
100:
$82.96

To add to a project, please Log In.

160868802 197847692 153566726 147914401 192564755