Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
971-SK-24PTU
Manufacturer Part #:

SK-24PTU

Manufacturer:

Description:
Display Modules 2.4" Intlgt Strt Kit w/2GB SD & Prg Adptr
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 83, Mouser Online Catalog
PDF Page 83, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
Product Category: Display Modules
RoHS: RoHS Compliant Details
Display Type: TFT-LCD Touch Screen
Display Resolution - Pixels: 240 x 320
Viewing Area: 36.72 mm x 48.96 mm
Backlight Type: White LED
Interface Type: I2C, Serial
Operating Supply Voltage: 5 V
Operating Supply Current: 125 mA
Maximum Operating Temperature: + 65 C
Dimensions: 44.39 mm x 62.4 mm x 16.1 mm
Brand: 4D Systems
Minimum Operating Temperature: - 15 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $63.20
  5: $59.25

To add to a project, please Log In.


This product is also available in:
185459670 197847692 153566726 116582451 146259450 121159121 135098756 145909568 192564755 197214031