|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
971-SK-160G2
Manufacturer Part #:

SK-160G2

Manufacturer:

Description:
Display Development Tools 1.7" OLED Display Starter Kit
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 89, Mouser Online Catalog
PDF Page 89, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Interface Type: CAN, Serial
Operating Supply Voltage: 5.5 V
Brand: 4D Systems
Dimensions: 42 mm x 36 mm 13.7 mm
Packaging: Bulk
Viewing Area: 33.6 mm x 27 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CGD15FB45P Power Management IC Development Tools 20
nRF51-DK Bluetooth / 802.15.1 Development Tools 348
EDI2.SPON.AL.S System-On-Modules - SOM 719
BB2.AL.B Daughter Cards & OEM Boards 307
CC2541F256RHAR RF System on a Chip - SoC 10,972
G5V-1-DC12 Low Signal Relays - PCB 26,914
MCP2551-I/SN CAN Interface IC 24,222
4D Programming Cable Computer Cables 216
uOLED-160-G2 OLED Displays & Accessories 638
NHD-1.69-160128UGC3 OLED Displays & Accessories 75
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$85.00
5:
$80.75
10:
$74.80
50:
$69.56
100:
$64.69

To add to a project, please Log In.

132976533 153566726 197847692 147914401 192564755