|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
971-PICASO
Manufacturer Part #:

PICASO

Manufacturer:

Description:
Processors - Application Specialized Embedded Serial Graphics Controller
Mouser Online Catalog Page 89, Mouser Online Catalog
PDF Page 89, PDF Catalog Page
PICASO Datasheet PICASO Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
Product Category: Processors - Application Specialized
RoHS: RoHS Compliant Details
Application: Graphic Controllers
Core: EVE
Number of Cores: 1 Core
Data Bus Width: 16 bit
Maximum Clock Frequency: 48 MHz
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 80 C
Mounting Style: SMD/SMT
Package / Case: TQFP-64
Brand: 4D Systems
Data RAM Size: 14 kB
Interface Type: I2C, SPI
Minimum Operating Temperature: - 40 C
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TDC1000PWR Analog Front End - AFE 2,029
MAX13256ATB+T Gate Drivers 3,301
MBR0540 Schottky Diodes & Rectifiers 12,072
009155003301006 Battery Contacts 742
AD8607ARZ Precision Amplifiers 412
AMC1200STDUBRQ1 Isolation Amplifiers 1,361
MSP-EXP430FR5739 Development Boards & Kits - MSP430 26
BSC059N04LS G MOSFET 9,843
C2012X5R1V226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,018
Real Time Availability
Stock:
74 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.95
5:
$14.20
10:
$13.15
50:
$12.77

To add to a project, please Log In.

171398368 105726875 147914401 197847692