Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
971-GOLDELOX
Manufacturer Part #:

GOLDELOX

Manufacturer:

Description: Display Development Tools Embedded Serial Graphics Controller
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 74, Mouser Enhanced Catalog
PDF Page 74, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
RoHS: RoHS Compliant Details
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
103 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.24
  5: $10.72
  10: $10.25
  25: $9.96
  50: $9.29
  100: $8.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
uTOLED-20-G2
OLED Displays & Accessories 2.0" Intell Transparen ...
4D Systems
1: $173.23
uLCD-32WPTU
Display Modules 3.2" WQVGA Intell Tch Screen LCD M ...
4D Systems
1: $86.13
CD1408-FU1800
Rectifiers RECTIFIER DIODE SMD 800VOLT
Bourns
1: $0.32
uOLED-96-G2
OLED Displays & Accessories 0.96" Smart OLED Mod w ...
4D Systems
1: $43.55


171398368