|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
971-CB-160-G1
Manufacturer Part #:

CB-160-G1

Manufacturer:

Description:
Display Development Tools Carrier Board for uOLED-160-G1
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Product: Carrier Boards
Tool Is For Evaluation Of: uOLED-160-G1
Interface Type: Serial
Operating Supply Voltage: 5 V
Brand: 4D Systems
Dimensions: 60 mm x 40 mm
For Use With: uOLED-160-G1
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
uUSB-PA5 Sockets & Adapters 394
uOLED-160-G2 OLED Displays & Accessories 672
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.75

To add to a project, please Log In.

153566726