Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
971-CB-128-G1
Manufacturer Part #:

CB-128-G1

Manufacturer:

Description: Display Development Tools Carrier Board for uOLED-128-G1
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,366, Mouser Enhanced Catalog
PDF Page 2,366, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
RoHS: RoHS Compliant Details
Product: Carrier Boards
Operating Supply Voltage: 5 V
Dimensions: 60 mm x 33.5 mm
For Use With: uOLED-128-G1
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.06
  5: $26.77
  10: $25.59
  25: $24.86
  50: $23.20
  100: $22.31

To add to a project, please Log In.


000000001