Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
971-4DISPLAY-SHD-160
Manufacturer Part #:

4Display-Shield-160

Manufacturer:

Description: Display Development Tools 1.7" OLED Disp Shld for Arduino
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 74, Mouser Enhanced Catalog
PDF Page 74, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
RoHS: RoHS Compliant Details
Product: 4Display Shields
Tool Is For Evaluation Of: æOLED-160-G1, æOLED-160-G2
Interface Type: Serial
Operating Supply Voltage: 5 V
Description/Function: 4Display-Shield-160 provides an easy way of interfacing 4D Systems display modules to the Arduino-Duemilanove/Duo etc, the Arduino-Mega and many other Arduino compatible boards
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Viewing Area: 27 mm x 33.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $72.86
  5: $68.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
A000069
Development Boards & Kits - AVR ARDUINO MEGA ADK D ...
Arduino
1: $69.95
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
SCA61T-FAHH1G-1
Vibration & Tilt Sensors 1-Axis Inclinometer Analo ...
Murata Electronics
1: $48.74
SS460S
Board Mount Hall Effect / Magnetic Sensors TO-92 B ...
Honeywell
1: $0.72
uUSB-MB5
Interface Modules USB-Serial UART Bridge Converter
4D Systems
0: $0.00
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
EA DOGS102N-6
LCD Graphic Display Modules & Accessories FSTN (+) ...
ELECTRONIC ASSEMBLY
1: $12.36
PSC12R-090-R
Plug-In AC Adapters 10W 9VDC 1.11A
Phihong
1: $13.10
XRCGB40M000F0L00R0
Resonators 40MHz
Murata Electronics
1: $1.16
561R10TCCQ50
Ceramic Disc Capacitors 1Kvolts 50pF 5% .25LS NPO
Vishay/Cera-Mite
1: $0.72
83007 002100
Hook-up Wire 20AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $66.52
83264 001100
Coaxial Cables 30AWG 1C SHIELD 100ft SPOOL BROWN
Belden Wire & Cable
1: $199.46
HR10-7P-4S(73)
Circular Push Pull Connectors 4P PLUG SHELL SZ 7 F ...
Hirose Connector
1: $16.95
A000079
Power Management IC Development Tools ARDUINO MOTO ...
Arduino
1: $26.56
A000075
Ethernet Development Tools ARDUINO ETHERNET SHD MI ...
Arduino
1: $56.00
AC15WNA-R
AC Power Cords 2-WIRE AC CORD
Phihong
1: $2.38
A000009
Enclosures, Boxes, & Cases ARDUINO ENCLOSURE FOR U ...
Arduino
1: $12.95


140857674 160868802