|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

4Display-Shield-144

Manufacturer:

Description:
Display Development Tools 1.44" LCD Disp Shld for Arduino
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
Product Category: Display Development Tools
Product: Display Shields
Tool Is For Evaluation Of: uLCD-144-G2
Interface Type: Serial
Operating Supply Voltage: 5 V
Brand: 4D Systems
Description/Function: 4Display-Shield-144 provides an easy way of interfacing 4D Systems display modules to the Arduino-Duemilanove/Duo etc, the Arduino-Mega and many other Arduino compatible boards
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Viewing Area: 25.5 mm x 26.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,579
A000067 Development Boards & Kits - AVR 847
A000057 Development Boards & Kits - AVR 644
A000069 Development Boards & Kits - AVR 97
Real Time Availability
Pricing (USD)

160868802 153566726