Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
971-4DISPLAY-SHD-128
Manufacturer Part #:

4Display-Shield-128

Manufacturer:

Description:
Display Development Tools 1.5" OLED Disp Shld for Arduino
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 4D Systems
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Product: Display Shields
Tool Is For Evaluation Of: uOLED-128-G1, uOLED-128-G2
Interface Type: Serial
Operating Supply Voltage: 5 V
Brand: 4D Systems
Description/Function: 4Display-Shield-128 provides an easy way of interfacing 4D Systems display modules to the Arduino-Duemilanove/Duo etc, the Arduino-Mega and many other Arduino compatible boards
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Viewing Area: 27 mm x 27 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 2,548
A000057 Development Boards & Kits - AVR 852
A000067 Development Boards & Kits - AVR 1,471
A000069 Development Boards & Kits - AVR 123
Real Time Availability
Not Available
Pricing (USD)


160868802 153566726