Product Detail   





Images are for reference only
See Product Specifications


Mouser Part #: 517-UHMS110B35AP1TG3
Manufacturer Part #: UHM-S110B3-5AP1-TG30
Manufacturer: 3M Electronic Solutions Division
Description: Cardedge & Backplane Connectors 110 SIG. CONTACT RA PRESS-FIT SOCKET
Silverlight Page 1,341, Mouser Enhanced Catalog
PDF Page 1,341, PDF Catalog Page
PDF Data Sheet

Manufacturer: 3M
Product Category: Cardedge & Backplane Connectors
RoHS: RoHS Compliant By Exemption Details
Pitch: 2 mm
Number of Rows: 7
Number of Positions / Contacts: 110
Contact Plating: Tin
Contact Material: Copper Alloy
Mounting Style: Press Fit
Termination Style: Solder Tail
Housing Material: High Temperature Thermoplastic
Current Rating: 1 A
Product: Backplane Headers & Connectors
Insulation Resistance: 104 M Ohms


Availability 
Stock: 
49 Can Ship Immediately

On Order: 0

Factory Lead-Time: 8 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $45.52
5 $41.79
10 $41.11
25 $39.22
50 $38.04
100 $36.94
 
More: Get Quote

To add to a project, please Log In.
177472660