Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-CS1
Manufacturer Part #:

SV-CS1

Manufacturer:

Description: Instrument Protection and Storage CARRYING STRAP
PDF Data Sheet
 
Share |
Manufacturer: 3M
Product Category: Instrument Protection and Storage
RoHS: No
Accessory Type: Strap Assembly
Brand: 3M Electronic Specialty
Color: Black
Equipment Type: Carrying Case
Product: Accessories
Part # Aliases: 05113862864 80610479596
Unit Weight: 24 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.34
  5: $16.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SV-497AJM
Bench Top Tools 120V ELECTRONIC VAC
3M Electronic Specialty
1: $282.51
SV-SPF1
Bench Top Tools FINE PARTICLE FILTER
3M Electronic Specialty
1: $29.44
SV-NN
Bench Top Tools VACUUM NEEDLE NOSE NOZZLE
3M Electronic Specialty
1: $14.01
SV-DBSD1
Bench Top Tools STATIC BRUSH
3M Electronic Specialty
1: $13.22

108623895 111427401 114179602 190230012 195611129 150670586