Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-6010
Manufacturer Part #:

SR-350 3/32" BLK 6"

Manufacturer:

Description: Solder & Shield Tubing SR-350 3/32X6" BLK
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: 3M
Product Category: Solder & Shield Tubing
RoHS: RoHS Compliant Details
Type: Tubing and Sleeves
Material: Polyvinyl Chloride (PVC)
Inside Diameter: 0.093 in
Length: 6 ft
Series: SR-350
Color: Black
Features: Semi-Ridgid heat shrinkable tubing
Factory Pack Quantity: 36
Part # Aliases: 05113536558
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

0000000015-0800-75false