Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-SP3010
Manufacturer Part #:

SP3010

Manufacturer:

Description: Soldering Irons SOLDERING TOOL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Soldering Irons
RoHS: Not Applicable
Type: Soldering Tool
Brand: 3M Electronic Specialty
Description/Function: Helps form component leads, probe circuit boards, and chase wire and leads
Factory Pack Quantity: 100
Part # Aliases: 05111115967 80000917635
Unit Weight: 67 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,781 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.68
  25: $1.56
  50: $1.42
  100: $1.36
  200: $1.19
  500: $1.03
  1,000: $1.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EK-TM4C1294XL
Development Boards & Kits - ARM Tiva C Series Laun ...
Texas Instruments
1: $20.03
STM32L100C-DISCO
Development Boards & Kits - ARM STM32L100RCT6 MCU ...
STMicroelectronics
1: $7.88
D2FS-FL-N
Basic / Snap Action Switches Hinge Lever - PCB Ter ...
Omron Electronics
1: $1.04
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $24.51
MRF24J40MA-I/RM
Zigbee / 802.15.4 Modules 2.4GHz IEEE 802.15.4 Tra ...
Microchip Technology
1: $9.30
TTL-232R-5V-WE
USB Cables / IEEE 1394 Cables USB Embedded Serial ...
FTDI
1: $20.00
WESD51
Soldering Irons Weller Sldr Station Digital, 120V ...
Weller
1: $186.10
T 3401 001
Circular DIN Connectors 6P DIN CABLE RECPT.
Amphenol Tuchel
1: $12.28
1101M2S3CQE2
Slide Switches SP ON-NONE-ON PTH AG
C&K Components
1: $3.68
5167-0
Test Plugs & Test Jacks BANANA JACK 20 AWG BLACK
Pomona Electronics
1: $1.54
10103594-0001LF
USB Connectors 5P Quick Connect Micro USB TypeB Rc ...
FCI
1: $0.72
RFD3055LE
MOSFET TO-251AA N-Ch Power
Fairchild Semiconductor
1: $0.29
CP2104-F03-GM
I/O Controller Interface IC USB to UART bridge
Silicon Labs
1: $1.42
MSP-FET430UIF
Emulators / Simulators MSP430 USB Debugging Interf ...
Texas Instruments
1: $117.30
WSA350
Soldering Workstation Equipment Weller Smke Absorb ...
Weller
1: $71.60
H-90
Potentiometer Tools & Hardware ADJUST. TOOL
Bourns
1: $1.40
DP-140
Solder Removal Desoldering Pump
OK Industries
1: $11.75
TC205
Solder Removal Weller Rplmt Sponge No Holes
Weller
1: $1.30
2385
Anti-Static Control Products MED MTL STRAP NO CRD
3M Electronic Specialty
1: $31.97
MSP430G2211IPW14
16-bit Microcontrollers - MCU Ultra low power Micr ...
Texas Instruments
1: $1.57


115941238 124316131 139897181 185009833 199936611 103473579 152856390 170220770 127732640 135447173 146456864 176235496 195415359