Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-SLS-R
Manufacturer Part #:

SLS-R

Manufacturer:

Description:
Labels and Industrial Warning Signs WRITE-ON REFILL ROLL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Labels and Industrial Warning Signs
RoHS: RoHS Compliant Details
Brand: 3M Electronic Specialty
Product: Labels, Write On
Type: Industrial
Color: White
Width: 25 mm
Length: 58 mm
Factory Pack Quantity: 10
Part # Aliases: 05400749654 80610593925
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
82-532 RF Connectors / Coaxial Connectors 28
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.36
  10: $25.99

To add to a project, please Log In.

127732640