|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-9612066404AR
Manufacturer Part #:

961206-6404-AR

Manufacturer:

Description:
Headers & Wire Housings 6P STRT 2 ROW GOLD 5.5MM MATING PIN
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Pin Strip
Number of Positions: 6 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Straight
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 961
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 2 A
Housing Material: Thermoplastic
Latching Type: Unlatched
Mating Post Length: 5.5 mm
Packaging: Bulk
Row Spacing: 2.54 mm
Factory Pack Quantity: 3000
Termination Post Length: 3.3 mm
Voltage Rating: 1 kV
Part # Aliases: 04671918181 DE500042119
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM7805CT Linear Voltage Regulators 14,194
TL1100F160Q Tactile Switches 11,146
K180J15C0GF5TL2 Multilayer Ceramic Capacitors MLCC - Leaded 22,190
6N137M High Speed Optocouplers 1,213
1N4148-TAP Diodes - General Purpose, Power, Switching 19,802
MF1/4DCT52R1002F Metal Film Resistors - Through Hole 39,709
EN12-HS22AF20 Encoders 127
RDER71E104K0K1C03B Multilayer Ceramic Capacitors MLCC - Leaded 800
MF1/4DCT52R2210F Metal Film Resistors - Through Hole 15,946
9B-20.000MAAJ-B Crystals 947
Real Time Availability
Stock:
2,430 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.39
100:
$0.27
500:
$0.26
$0.21
$0.19
$0.184
$0.178
$0.173
$0.17

To add to a project, please Log In.

167858023 143080215 172639243