United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 517-960X/980X
Manufacturer Part #:

960X/980X

Manufacturer:

Description: Power Transformers MINI AIR IONIZER WALL TRANSFORMER
Lifecycle: New At Mouser
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |

Manufacturer: 3M
Power Rating: 5.5 W
Primary Voltage Rating: 120 V
Secondary Voltage Rating: 24 V
Mounting Style: Plug
Width: 2.6 in
Height: 2.5 in
Current Rating: 270 mA
Frequency: 60 Hz
Product: Transformers - Miscellaneous
Type: Transformers
Part # Aliases: 05113874680 98079843763



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
2 Can Ship Immediately

On Order: 0

Factory Lead-Time: 1 Week

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $68.84
5: $66.09
10: $62.99
25: $57.47
 
More: Get Quote

To add to a project, please Log In.