|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-951-00
Manufacturer Part #:

929951-00

Manufacturer:

Description:
Headers & Wire Housings .100 SHUNT RED SOLD INDIVIDUAL PCS
Mouser Online Catalog Page 1,673, Mouser Online Catalog
PDF Page 1,673, PDF Catalog Page
929951-00 Datasheet 929951-00 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: Shunt
Product: Accessories
Type: Shorting Jumper
Number of Positions: 2 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Socket (Female)
Contact Plating: Tin
Series: 929
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 2 A
Housing Material: Polybutylene Terephthalate (PBT)
Latching Type: Unlatched
Packaging: Bulk
Factory Pack Quantity: 5000
Voltage Rating: 1.5 kV
Part # Aliases: 05113826639 80130025846
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,717
4808-3004-CP IC & Component Sockets 21,748
4818-3004-CP IC & Component Sockets 7,998
1N5819 Schottky Diodes & Rectifiers 9,258
4824-6000-CP IC & Component Sockets 391
SLW16R-1C7LF FFC & FPC Connectors 2,500
URS1E101MDD Aluminum Electrolytic Capacitors - Leaded 3,132
293-33K-RC Carbon Film Resistors - Through Hole 8,848
SC34063AP1G Voltage Regulators - Switching Regulators 185
Real Time Availability
Stock:
24,254 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.15
100:
$0.09
500:
$0.088
$0.072
$0.066
$0.05
$0.049

To add to a project, please Log In.

143080215 167858023 172639243