Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-836-01-05
Manufacturer Part #:

929836-01-05

Manufacturer:

Description: Headers & Wire Housings 5P STRT 2 ROW TIN
Silverlight Page 1,629, Mouser Enhanced Catalog
PDF Page 1,629, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Headers & Wire Housings
RoHS: No
Product Type: Headers - Pin Strip
Series: 929
Contact Gender: Pin (Male)
Pitch: 2.54 mm
Number of Positions / Contacts: 10
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Straight
Termination Style: Solder Tail
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 2.5 A
Packaging: Bulk
Factory Pack Quantity: 100
Voltage Rating: 1500 V
Part # Aliases: 05111195237 05113844087 80001243882
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
264 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.74
  10: $0.69
  25: $0.62
  50: $0.52
  150: $0.50
  250: $0.48
  500: $0.46
  1,000: $0.37
  2,500: $0.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.62
1825093-2
IC & Component Sockets 8P CLOSED FRAME GOLD
TE Connectivity
1: $0.42
TL072CN
Operational Amplifiers - Op Amps Dual Low Noise JF ...
STMicroelectronics
1: $0.40
K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
RV16AF-10-15R1-B100K
Potentiometers Linear B100K
Alpha (Taiwan)
1: $1.38
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
BL01RN1A2A2B
EMI Filter Beads, Chokes & Arrays AXIAL-BENT 1 BEA ...
Murata Electronics
1: $0.43
2N3904TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
MF-R005-0
Resettable Fuses 0.05A 60V 7.3ohm Hold .05 Trip .1
Bourns
1: $0.30
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
T93YB203KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 20K
Vishay/Sfernice
1: $1.44
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
BZX85C3V9
Zener Diodes 3.9V 1W Zener
Fairchild Semiconductor
1: $0.22
271-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.13
271-470-RC
Metal Film Resistors - Through Hole 470ohms 1% 50P ...
Xicon
1: $0.13
D470J25C0GH6TJ5R
Ceramic Disc Capacitors .2LS 47PF 100V 5%
Vishay/BC Components
1: $0.10
168222K100A-F
Film Capacitors 0.0022uF 100V 10%
Cornell Dubilier
1: $0.51
UMW1H010MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.15
USV1V100MFD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.31

000000001