Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-8432-21B1-RK-TP
Manufacturer Part #:

8432-21B1-RK-TP

Manufacturer:

Description: IC & Component Sockets 32P PLCC SOCKET SMT W/O LOC POSTS
Silverlight Page 1,743, Mouser Enhanced Catalog
PDF Page 1,743, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Product: PLCC Sockets
Pitch: 1.27 mm
Number of Rows: 4
Number of Positions / Contacts: 32
Contact Plating: Tin over Nickel
Mounting Style: SMD/SMT
Termination Style: Solder Pad
Socket / Case Type: Open Frame
Operating Temperature Range: - 40 C to + 105 C
Contact Material: Copper Alloy
Contact Type: Type D
Features: MO-052
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 kOhms
Length: 18.18 mm
Packaging: Tube
Row Spacing: 10.16 mm
Factory Pack Quantity: 1914
Width: 20.75 mm
Part # Aliases: 05111166314 80000905325
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,750 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.80
  25: $0.746
  50: $0.702
  100: $0.656
  200: $0.624
  500: $0.59
  1,000: $0.567
  2,000: $0.534
  5,000: $0.507

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.40
39-01-3023
Headers & Wire Housings 2 CKT PLUG HOUSING
Molex
1: $0.33
AT27C512R-70JU
EPROM 512Kb (64Kx8) OTP 5V 70ns
Atmel
1: $2.03
MAX3162EAI+
RS-422/RS-485 Interface IC 3-5.5V 1uA Tcvr Multipr ...
Maxim Integrated
1: $21.29
8444-21B1-RK-TP
IC & Component Sockets 44P PLCC SOCKET SMT W/O LOC ...
3M Electronic Solutions Division
1: $0.97
V14MLA0805LH
Varistors 10V 40A 270pF
Littelfuse
1: $0.36
1758034
Pluggable Terminal Blocks 5.08 4P HEADER 180DG
Phoenix Contact
1: $1.02
ATF16V8C-7PU
SPLD - Simple Programmable Logic Devices 16V8 FAM ...
Atmel
1: $2.50
T491A105K035AT
Tantalum Capacitors - Solid SMD 35V 1.0uF 10% "A"
Kemet
1: $0.14
GLS37VF010-70-3C-NHE
Flash 128K X 8 70ns
Greenliant
1: $1.07
SST39SF010A-70-4I-NHE
Flash 128K X 8 70ns
Microchip Technology
1: $1.38
8432-21A1-RK-TP
IC & Component Sockets 32P PLCC SOCKET SMT W/LOCAT ...
3M Electronic Solutions Division
1: $0.80
SMCJ7.0A
TVS Diodes - Transient Voltage Suppressors 7volts ...
Bourns
1: $0.62
DS1233MS-5+
Supervisory Circuits 5V EconoReset
Maxim Integrated
1: $3.09
SST39VF010-70-4I-NHE
Flash 128K X 8 70ns
Microchip Technology
1: $1.06
266-10K-RC
Resistor Networks & Arrays 10PIN 10KOhms 2%
Xicon
1: $0.27
8468-21B1-RK-TP
IC & Component Sockets 68P PLCC SOCKET SMT W/O LOC ...
3M Electronic Solutions Division
1: $1.20
SN74AC574DW
Flip Flops Tri-State Octal
Texas Instruments
1: $0.96
CU-712-A
Enclosures, Boxes, & Cases 2 1/2X15X7 ALUM
Bud Industries
1: $35.80

110144311