|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-3R108-0000-000CE
Manufacturer Part #:

3R108-0000-000CE

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 3M RJ45 CAT 5E 8P Industrial Mod Plug
Mouser Online Catalog Page 1,481, Mouser Online Catalog
PDF Page 1,481, PDF Catalog Page
3R108-0000-000CE Datasheet 3R108-0000-000CE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
USOC Codes: RJ45
Number of Positions: 8 Position
Performance Category: Cat 5e
Mounting Style: Cable
Termination Style: IDC
Shielding: Shielded
Current Rating: 500 mA
Voltage Rating: 24 V
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Male
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 500 mOhms
Operating Temperature Range: - 40 C to + 70 C
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: JE150431102
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431164281 Ferrite Clamp On Cores 33,533
1546413-3 Modular Connectors / Ethernet Connectors 816
1201578 Terminal Block Tools & Accessories 10,423
PYF14A-E Relay Sockets & Hardware 722
09451511100 Modular Connectors / Ethernet Connectors 416
09451511560 Modular Connectors / Ethernet Connectors 390
MY4IN-DC24(S) General Purpose Relays 197
1550EBK Enclosures, Boxes, & Cases 105
10140-3000PE D-Sub Micro-D Connectors 127
Real Time Availability
Stock:
59 Can Ship Immediately

On Order:
0

Factory Lead-Time:
52 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.86
10:
$15.65
50:
$13.65
100:
$12.04
500:
$11.00

To add to a project, please Log In.

134709778 143080215 109165076 140231818 167858023 145492119 172639243