Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3490-7
Manufacturer Part #:

3490-7

Manufacturer:

Description: Wire Identification SOCKET PULL TAB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Wire Identification
RoHS: In Transition
Product: Pull Tabs
Type: Standard Pull Tab
Material: Polyester
Color: White
Width: 78.7 mm
Length: 76.2 mm
Brand: 3M Electronic Solutions Division
Product Category: .100" Wire Mount Connectors
Series: 891
Factory Pack Quantity: 100
Part # Aliases: 05400707458 80610153506
Unit Weight: 7.700 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
54 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.87
  100: $0.624
  500: $0.603
  1,000: $0.549

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HR30-6P-3S(71)
Circular Push Pull Connectors 3P PLUG SHELL SZ 6 F ...
Hirose Connector
1: $10.42
7964-6500EC
Headers & Wire Housings 64P WIREMOUNT SOCKET
3M Electronic Solutions Division
1: $9.76
205210-8
D-Sub Standard Connectors 37P PLUG ZINC
TE Connectivity / AMP
1: $4.30
5748641-1
D-Sub Standard Connectors KIT RCPT 44P HDP-22 SHLD ...
TE Connectivity / AMP
1: $16.42
SN74AHC1G04DBVR
Inverters Single
Texas Instruments
1: $0.49
1N5820
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.49
TPS76733QPWP
LDO Voltage Regulators Fast-Transient Response 1-A
Texas Instruments
1: $3.40
LQW18ANR47J00D
Fixed Inductors 0603 0.47uH
Murata Electronics
1: $0.37
1N752A TR
Zener Diodes 5.6V .5W
Central Semiconductor
1: $0.34
263-100K-RC
Thick Film Resistors - SMD 1/8WATT 100KOHMS 5%
Xicon
5000: $0.00
3448-7964
Headers & Wire Housings 64P STRAIN RELIEF FOR 7964 ...
3M Electronic Solutions Division
1: $0.24
SN74LVC1G17DBVRG4
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.49
MF1/4DCT52R2002F
Metal Film Resistors - Through Hole 1/4W 20K ohm 1 ...
KOA Speer
1: $0.06
02-09-1615
Pin & Socket Connectors CRMP TERM 14-18G FEM Reel ...
Molex
3500: $0.05
1658537-3
D-Sub Contacts SKT 24-20 PHBR/AU
TE Connectivity / AMP
1: $0.23
7716
Standoffs & Spacers CERAMIC THRD 1.000
Keystone Electronics
1: $4.03
CPF130K100BEE14
Metal Film Resistors - Through Hole 1watt 30.1Kohm ...
Vishay / Dale
1: $0.69
TWR-5/3000-15/500-D12A-C
Isolated DC/DC Converters 20W +/-5/+/-15V
Murata Power Solutions
1: $92.40

145148052 157845746