Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-2M-BCBC-040-12
Manufacturer Part #:

2M-BCBC-040-3625-012.0-00-AB-00-0

Manufacturer:

Description: Cable Assemblies 40P 12" PCB - PCB 28AWG STRANDED PVC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Cable Assemblies
RoHS: No
Product: Ribbon Cable Assemblies
Type: 1 mm Flat Ribbon
Connector End A: 2 mm PCB
Connector End A Pin Count: 40
Connector End B: 2 mm PCB
Connector End B Pin Count: 40
Wire Gauge - AWG: 28
Length: 12 in
Color: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 40
Series: 2M
Factory Pack Quantity: 50
Voltage Rating: 30 V
Part # Aliases: 80400023455
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 11 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.07
  5: $7.45
  10: $6.81
  25: $6.46
  50: $6.25
  100: $6.12
  200: $5.79
  500: $5.55
  1,000: $5.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2M-ACAC-040-3625-006.0-00-AB-00-0
Cable Assemblies 40P 6" SKT - SKT 28AWG STRANDED P ...
3M Electronic Solutions Division
1: $11.15
2M-ACAC-040-3625-012.0-00-AB-00-0
Cable Assemblies 40P 12" SKT - SKT 28AWG STRANDED ...
3M Electronic Solutions Division
1: $11.52
TS922AID
Operational Amplifiers - Op Amps Dual Rail-to-Rail
STMicroelectronics
1: $1.82
7-146250-0
Headers & Wire Housings 40P HEADER TIN double row
TE Connectivity / AMP
1: $3.23
1M-1010-034-3365-006.0-00-AB-00-0
Cable Assemblies 34P 6" SKT - SKT 28AWG STRANDED P ...
3M Electronic Solutions Division
340: $4.89

120542727