Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-2M-ACBC-040-3
Manufacturer Part #:

2M-ACBC-040-3625-003.0-00-AB-00-0

Manufacturer:

Description: Cable Assemblies 40P 3" SKT - PCB 28AWG STRANDED PVC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Cable Assemblies
RoHS: No

 RoHS Version Available

Product: Ribbon Cable Assemblies
Type: 1 mm Flat Ribbon
Connector End A: 2 mm Socket
Connector End A Pin Count: 40
Connector End B: 2 mm PCB
Connector End B Pin Count: 40
Wire Gauge - AWG: 28
Length: 3 in
Color: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 40
Series: 2M
Factory Pack Quantity: 50
Voltage Rating: 30 V
Part # Aliases: 80400023190
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 500
Multiples: 50
Pricing (USD)
  500: $5.55
  1,000: $5.05
RoHS Version
Manufacturer:

3M Electronic Solutions Division

Manufacturer Part #:
Description:
Cable Assemblies 40P 3" SKT-PCB 28AWG STRANDED PVC

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
88732-8902
Cable Assemblies USB A / MINI B ASSY 2M LENGTH BLA ...
Molex
1: $10.31
1M-1021-040-3365-012.0-00-AB-00-0
Cable Assemblies 40P 12" SKT - PCB 28AWG STRANDED ...
3M Electronic Solutions Division
1: $7.73

120542727