Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-2M-ACAC-030-12
Manufacturer Part #:

2M-ACAC-030-3625-012.0-00-AB-00-0

Manufacturer:

Description: Cable Assemblies 30P 12" SKT - SKT 28AWG STRANDED PVC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: Ribbon Cable Assemblies
Type: 1 mm Flat Ribbon
Connector End A: 2 mm Socket
Connector End A Pin Count: 30
Connector End B: 2 mm PCB
Connector End B Pin Count: 30
Wire Gauge - AWG: 28
Length: 12 in
Color: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 30
Series: 2M
Factory Pack Quantity: 50
Voltage Rating: 30 V
Part # Aliases: 80400022945
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.80
  5: $6.29
  10: $5.73
  25: $5.44
  50: $5.27
  100: $5.16
  200: $4.88
  500: $4.67
  1,000: $4.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDD86110
MOSFET 100V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $2.32
NHD-0216K1Z-FSW-FBW-L
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $11.80
NHD-0420E2Z-FL-YBW
LCD Character Display Modules & Accessories STN- Y ...
Newhaven Display
1: $27.18
IPD70N10S3L-12
MOSFET OptiMOS-T PWR TRANS 100V 70A
Infineon Technologies
1: $1.76
70280-0458
Headers & Wire Housings VERT BRKWY HEADER 100 PIN ...
Molex
1: $8.67
GP12120F2
Sealed Lead Acid Battery 12V 12.0Ah .250" Faston t ...
CSB
1: $40.59
HR1234WF2
Sealed Lead Acid Battery 12V 34W .250" Faston tabs
CSB
1: $27.44
MS3106F10SL-4S
Circular MIL Spec Connector 2P #16 SKT CONTACTS
Amphenol Industrial
1: $17.49
242182
RF Adapters - Between Series SMA JACK-SMB BLKHD JA ...
Amphenol Connex
1: $12.48
EC3SA-12S05N
DC/DC Converters 3W 9-18V 5V 600mA SIP-8
Cincon
1: $15.02
12BC016-GR
Battery Holders, Snaps & Contacts "I" 10" 24 AWG
Eagle Plastic Devices
1: $0.44
3302/34-CUT-LENGTH
Flat Cables .050 34 COND. 28AWG COLOR CODED, 1PC=1 ...
3M Electronic Solutions Division
1: $1.35
UC2637N
Motor / Motion / Ignition Controllers & Drivers Sw ...
Texas Instruments
1: $9.45
2M-ACAC-030-3625-003.0-00-AB-00-0
Cable Assemblies 30P 3" SKT - SKT 28AWG STRANDED P ...
3M Electronic Solutions Division
500: $5.73

120542727