Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-2M-ACAC-030-3
Manufacturer Part #:

2M-ACAC-030-3625-003.0-00-AB-00-0

Manufacturer:

Description: Cable Assemblies 30P 3" SKT - SKT 28AWG STRANDED PVC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: Ribbon Cable Assemblies
Type: 1 mm Flat Ribbon
Connector End A: 2 mm PCB
Connector End A Pin Count: 30
Connector End B: 2 mm PCB
Connector End B Pin Count: 30
Wire Gauge - AWG: 28
Length: 3 in
Color: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 30
Series: 2M
Factory Pack Quantity: 50
Voltage Rating: 30 V
Part # Aliases: 80400022929
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 500
Multiples: 50
Pricing (USD)
  500: $5.73
  1,000: $5.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KA78R33CTU
Low Dropout Regulators - LDO 1A Fixed 3.3V LDO
Fairchild Semiconductor
1: $0.87
SN74HC259NE4
Latches 8-Bit Addressable Latches
Texas Instruments
1: $0.63
10-89-7302
Headers & Wire Housings VERT BRKAWAY HDR 30P dual ...
Molex
1: $2.89
71764-0130
Headers & Wire Housings RA BRKWY HEADER 30 PIN GOL ...
Molex
1: $8.16
2M-ACAC-030-3625-012.0-00-AB-00-0
Cable Assemblies 30P 12" SKT - SKT 28AWG STRANDED ...
3M Electronic Solutions Division
1: $6.80
6-146257-0
Headers & Wire Housings 20P HEADER GOLD 30u double ...
TE Connectivity / AMP
1: $2.04
1M-1010-026-3365-012.0-00-AB-00-0
Cable Assemblies 26P 12" SKT - SKT 28AWG STRANDED ...
3M Electronic Solutions Division
500: $4.44
1M-1010-026-3365-018.0-00-AB-00-0
Cable Assemblies 26P 18" SKT - SKT 28AWG STRANDED ...
3M Electronic Solutions Division
100: $6.67
155230-6203-RB
Headers & Wire Housings 30P STRT MOLD LATCH .155" ...
3M Electronic Solutions Division
400: $5.44

120542727