Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 517-2908-05WB-MG
Manufacturer Part #: 2908-05WB-MG
Manufacturer: 3M Electronic Solutions Division
Description: Memory Card Connectors MICROSD 8P P/P SMT POLARIZED
Silverlight Page 1,341, Mouser Enhanced Catalog
PDF Page 1,341, PDF Catalog Page
PDF Data Sheet

Manufacturer: 3M
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: microSD
Pitch: 2.54 mm
Orientation: Right Angle
Mounting Style: SMD/SMT
Termination Style: Solder
Number of Rows: 1
Number of Contacts: 8
Current Rating: 0.5 A
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Low profile, card polarization, metal-shielded cover
Flammability Rating: UL 94 V-0
Packaging: Reel


Availability 
Stock: 
0

On Order: 7733 View Delivery Dates

Factory Lead-Time: 8 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1 $1.22
25 $1.12
50 $1.02
100 $0.89
200 $0.84
500 $0.79
1,000 $0.767
2,000 $0.737
Reel of 3000
To purchase full reel, order in multiples of 3000:
3,000 $0.737
5,000 $0.725
 
More: Get Quote

To add to a project, please Log In.
146157445