|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-2532
Manufacturer Part #:

2532

Manufacturer:

Description:
Screws & Fasteners MINI 3.3mm - 25 DEGREES - 2mm COLLAR
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Screws & Fasteners
RoHS: Not Applicable
Length: 7 in
Brand: 3M Electronic Specialty
Color: Clear
Packaging: Bulk
Factory Pack Quantity: 2
Part # Aliases: 05111516220 80611304801
Unit Weight: 12 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.19
25:
$19.86
100:
$19.06
500:
$18.17

To add to a project, please Log In.

165583196 189371948