Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-228-1371-00
Manufacturer Part #:

228-1371-00-0602J

Manufacturer:

Description: Test & Burn-In Sockets 0.100" DIP SOCKET 28 Contact Qty.
Silverlight Page 1,744, Mouser Enhanced Catalog
PDF Page 1,744, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Test & Burn-In Sockets
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 28
Pitch: 2.54 mm
Mounting Style: Through Hole
Termination Style: Solder Tail
Contact Plating: Gold
Operating Temperature Range: - 55 C to + 150 C
Contact Material: Beryllium Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polysulfone
Insulation Resistance: 1 GOhms
Factory Pack Quantity: 10
Part # Aliases: 05113876494 JE150180261
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.61
  5: $19.46
  10: $18.61
  25: $17.17
  50: $16.71
  100: $16.15
  200: $15.26
  500: $14.85
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
TS922IN
Operational Amplifiers - Op Amps Dual Rail-to-Rail
STMicroelectronics
1: $1.48
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
74HC595N,112
Counter Shift Registers 8BIT SHIFT REGISTER W/OUTP ...
NXP Semiconductors
1: $1.03
240-1288-00-0602J
Test & Burn-In Sockets 0.100" DIP SOCKET 40 Contac ...
3M Electronic Solutions Division
1: $23.63
DS1307+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.00
STP16NF06L
MOSFET N-Ch 60 Volt 16 Amp
STMicroelectronics
1: $0.92
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
TIP41C
Transistors Bipolar - BJT NPN Gen Pur Power
STMicroelectronics
1: $0.60
RLB9012-222KL
Fixed Inductors 2200uH 10% .36A
Bourns
1: $0.58
MCP4921-E/P
Digital to Analog Converters - DAC Sgl 12-bit SPI ...
Microchip Technology
1: $2.08
254-PS603-RO
Speakers & Transducers MYLAR SPEAKER
Kobitone
1: $2.32
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
961206-6404-AR
Headers & Wire Housings 6P STRT 2 ROW GOLD 5.5MM M ...
3M Electronic Solutions Division
1: $0.39
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10

194072830 149067327