Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-1M-1010-014-18
Manufacturer Part #:

1M-1010-014-3365-018.0-00-AB-00-0

Manufacturer:

Description: Cable Assemblies 14P 18" SKT - SKT 28AWG STRANDED PVC
Silverlight Page 2,570, Mouser Enhanced Catalog
PDF Page 2,570, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Cable Assemblies
RoHS: In Transition
Product: Ribbon Cable Assemblies
Type: Flat Ribbon
Connector End A: Socket
Connector End A Pin Count: 14
Connector End B: Socket
Connector End B Pin Count: 14
Wire Gauge - AWG: 28
Length: 18 in
Color: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 14
Series: 1M
Factory Pack Quantity: 50
Voltage Rating: 30 V
Part # Aliases: 80400023877
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
179 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.22
  5: $4.82
  10: $4.39
  25: $4.17
  50: $4.04
  100: $3.96
  200: $3.74
  500: $3.59
  1,000: $3.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
PIC18F4420-I/PT
8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O
Microchip Technology
1: $4.41
31-10
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $3.77
1757022
Pluggable Terminal Blocks 5.08 3P PLUG 180DEG
Phoenix Contact
1: $2.31
242103
RF Adapters - Between Series SMA JACK TO BNC PLUG ...
Amphenol Connex
1: $10.12
8315-6000
D-Sub Standard Connectors 15P OPEN COVR SOCKET LOW ...
3M Electronic Solutions Division
1: $4.36
ATTINY13A-SU
8-bit Microcontrollers - MCU 1KB In-system Flash 2 ...
Atmel
1: $0.84
15-24-4048
Headers & Wire Housings 4P POWER RECEPTACLE
Molex
1: $0.56
89114-0101
Headers & Wire Housings 14P IDC SOCKET
3M Electronic Solutions Division
1: $0.80
2249-C-72
RF Cable Assemblies BNC M/M RG58 72" 6' / 1.8M
Pomona Electronics
1: $21.06
CD74HC4067E
Multiplexer Switch ICs Hi-Spd CMOS 16Ch Anl Mltplx ...
Texas Instruments
1: $1.22
PIC32MX695F512L-80I/PT
32-bit Microcontrollers - MCU 86 MHz USB ENET 8 DM ...
Microchip Technology
1: $11.38
4312L
Fans 119x32mm 12DC 56CFM 1.2W 1550RPM 30dB BB
ebm-papst
1: $32.32
1M-1010-016-3365-018.0-00-AB-00-0
Cable Assemblies 16P 18" SKT - SKT 28AWG STRANDED ...
3M Electronic Solutions Division
1: $8.67
SCP30D15-DN
DIN Rail Power Supplies 30W +/-15V 1.0A
Sola/Hevi-Duty
1: $173.75
N2514-6002RB
Headers & Wire Housings 14P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.66
0218010.HXP
Fuses 250V 10A Time Lag (Slo-Blo)
Littelfuse
1: $1.45
EX-1
Pliers & Tweezers Extract TL 8-24 Pin
OK Industries
1: $2.68
1M-1010-010-3365-018.0-00-AB-00-0
Cable Assemblies 10P 18" SKT - SKT 28AWG STRANDED ...
3M Electronic Solutions Division
1: $4.65
NMTC-S20200BMNHSGW
LCD Character Display Modules & Accessories Gray T ...
Microtips Technology
1: $17.02

000000001