|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-SC802S
Manufacturer Part #:

SC802S

Manufacturer:

Description:
Display Modules SC800 8W SERIAL OEM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Display Modules
RoHS: RoHS Compliant By Exemption Details
Display Resolution - Pixels: -
Viewing Area: -
Brand: 3M Touch Systems
Backlight Type: -
Interface Type: 8-Wire, RS-232
Operating Supply Voltage: 5 V
Operating Supply Current: 16 mA
Maximum Operating Temperature: + 65 C
Dimensions: 71.6 mm x 39.9 mm x 11.4 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product: LCD Controllers
Factory Pack Quantity: 50
Type: Resistive
Part # Aliases: 98-0003-2827-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 300
Multiples: 300
Pricing (USD)
  300: $24.72

To add to a project, please Log In.


This product is also available in:
153566726 151682008 116582451 146259450 192564755 135098756 121159121