|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-SC502S
Manufacturer Part #:

SC502S

Manufacturer:

Description:
Display Modules SC502S SERIAL OEM
Mouser Online Catalog Page 2,376, Mouser Online Catalog
PDF Page 2,376, PDF Catalog Page
SC502S Datasheet SC502S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Display Modules
RoHS: RoHS Compliant By Exemption Details
Product: LCD Controllers
Type: Resistive
Display Resolution - Pixels: -
Diagonal: -
Brand: 3M Touch Systems
Backlight Type: -
Interface Type: 5-Wire, RS-232
Operating Supply Voltage: 5 V
Operating Supply Current: 16 mA
Maximum Operating Temperature: + 65 C
Dimensions: 70.4 mm x 39.9 mm x 11.4 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Factory Pack Quantity: 50
Part # Aliases: 98-0003-2825-6
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
74FCT3807SPGGI Clock Drivers & Distribution 347
DG468DV-T1-E3 Analog Switch ICs 18,460
ZXMN6A07FTA MOSFET 18,229
OPA2376AIDR Precision Amplifiers 4,919
DG467DV-T1-E3 Analog Switch ICs 5,329
SRR7045-331M Fixed Inductors 5,597
OPA2192IDR Precision Amplifiers 1,339
CGA3E2X7R1H104K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 129,972
CGA4C2C0G1H103J060AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,982
SKSCLBE010 Tactile Switches 509
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.20
10:
$31.68
20:
$27.09
50:
$25.38
300:
$24.32

To add to a project, please Log In.

153566726 116582451 121159121 146259450 151682008 192564755 135098756 145909568 197214031