|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-SC402S
Manufacturer Part #:

SC402S

Manufacturer:

Description:
Display Modules SC400 4W SERIAL OEM
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Display Modules
RoHS: RoHS Compliant By Exemption Details
Product: LCD Controllers
Type: Resistive
Display Resolution - Pixels: -
Diagonal: -
Brand: 3M Touch Systems
Backlight Type: -
Interface Type: 4-Wire, RS-232
Operating Supply Voltage: 5 V
Operating Supply Current: 16 mA
Maximum Operating Temperature: + 65 C
Dimensions: 69.1 mm x 39.9 mm x 11.4 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Factory Pack Quantity: 50
Part # Aliases: 98-0003-2823-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.20
10:
$31.67
50:
$28.62
100:
$27.18
250:
$25.37

To add to a project, please Log In.

116582451 121159121 146259450 151682008 192564755 135098756 197214031