Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-EXII-7760UC
Manufacturer Part #:

EXII-7760UC

Manufacturer:

Description: Capacitance Touch Sensor Modules EX II USB Controller No Case No Cable
Silverlight Page 2,362, Mouser Enhanced Catalog
PDF Page 2,362, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Capacitance Touch Sensor Modules
RoHS: RoHS Compliant By Exemption Details
Operating Supply Voltage: 5 V
Packaging: Bulk
Part # Aliases: 98-0003-2814-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 9 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $64.36
  10: $62.05
  25: $59.75
  50: $58.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L78L05ACUTR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.43
17-8511-205
LCD Touch Panels 19.75" 8" Flex Tail 5Pin Locking ...
3M Touch Systems
1: $167.48
4N33M
Transistor Output Optocouplers Optocoupler Photoda ...
Fairchild Semiconductor
1: $0.65
G17S0900110EU
D-Sub Standard Connectors 9S RECPT SOLDER CUP FIXE ...
Amphenol Commercial Products
1: $0.73
104-0013-EVX
Pushbutton Switches BLACK OFF-(ON)
Mountain Switch
1: $0.91
RK09L12D0A1T
Potentiometers Flat 20mm 10k
ALPS
1: $1.12
0S203011MS1QP1
Slide Switches DP3T On-On-On
C&K Components
1: $0.77
L78M05CDT-TR
Linear Regulators - Standard 5.0V 0.5A Positive
STMicroelectronics
1: $0.47
BSP52,115
Transistors Darlington TRANS DARLINGTON
NXP Semiconductors
1: $0.57
90311-044LF
Headers & Wire Housings 44P HOUSING 2 X 22
FCI
1: $1.69
CD4071BE
Logic Gates Quad 2-Input
Texas Instruments
1: $0.48
DP-140
Solder Removal Desoldering Pump
OK Industries
1: $11.75
70-841-026
Linear and Switching Power Supplies LPT100-M Conne ...
Emerson / Astec Power
1: $10.21
17-8421-205
LCD Touch Panels 17.54" 8" Flex Tail 5Pin Locking ...
3M Touch Systems
1: $196.44
7315050
Cable Assemblies CBL USB Type A 2mm 23"
3M Touch Systems
1: $19.08
CR2512-JW-102ELF
Thick Film Resistors - SMD 1KOHM 1WATT 5%
Bourns
1: $0.19
FOXLF115-20
Crystals 11.0592MHz 20pF
Fox
1: $0.38
7312256
Cable Assemblies CBL USB Type A 2mm 96"
3M Touch Systems
1: $26.97
17-8021-205
LCD Touch Panels 10.83" 8" Flex Tail 5Pin Locking ...
3M Touch Systems
186: $67.31
MCF5270AB100
Microprocessors - MPU MCF5232 V2CORE 64KSRAM
Freescale Semiconductor
24: $16.40

000000001