|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-EXII-7730HC
Manufacturer Part #:

EXII-7730HC

Manufacturer:

Description:
Capacitance Touch Sensor Modules Surf Cap HID Contrlr w/ no cable
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Capacitance Touch Sensor Modules
RoHS: RoHS Compliant Details
Brand: 3M Touch Systems
Type: Touch Sensor
Interface Type: HID, RS232, USB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 75 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$63.85
5:
$61.29

To add to a project, please Log In.

153566726 192564755