|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-EXII-7720SC
Manufacturer Part #:

EXII-7720SC

Manufacturer:

Description:
Capacitance Touch Sensor Modules EXII-7720SC CTII OEM
Mouser Online Catalog Page 2,376, Mouser Online Catalog
PDF Page 2,376, PDF Catalog Page
EXII-7720SC Datasheet EXII-7720SC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Capacitance Touch Sensor Modules
RoHS: RoHS Compliant By Exemption Details
Brand: 3M Touch Systems
Type: Capacitive Touch Sensors
Interface Type: RS-232
Operating Supply Voltage: 5 V to 12 V
Operating Supply Current: 75 mA
Maximum Operating Temperature: + 70 C
Dimensions: 65 mm x 33 x 11.4 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 10
Part # Aliases: 98-0003-2217-6
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 241
FT2232D-REEL USB Interface IC 9,438
CSD25402Q3A MOSFET 36,961
G5V-1-DC5 Low Signal Relays - PCB 11,674
NHD-0220DZ-FL-YBW LCD Character Display Modules & Accessories 711
03-06-2023 Pin & Socket Connectors 19,558
770146-1 Pin & Socket Connectors 6,558
770147-1 Pin & Socket Connectors 8,514
770096-1 Pin & Socket Connectors 3,812
7310101 Computer Cables 7
Real Time Availability
Stock:
112 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$68.63
10:
$64.05
25:
$63.48
50:
$62.90
100:
$57.64
200:
$57.18

To add to a project, please Log In.

153566726 140528897 133487953 116245500 148864743 185937299 192564755