|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-24736
Manufacturer Part #:

24736

Manufacturer:

Description:
Adhesive Tapes 50x0.062 Thick
Mouser Online Catalog Page 2,376, Mouser Online Catalog
PDF Page 2,376, PDF Catalog Page
24736 Datasheet 24736 Datasheet
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Foams
Type: Low Voltage, Weather Resistant
Description/Function: Double Coated Foam Tape
Material: Acrylic
Brand: 3M Electronic Specialty
Adhesive Type: Rubber
Width: 0.5 in x 0.062 in
Packaging: Bulk
Part # Aliases: 98-0003-3513-7
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UCS2G220MHD Aluminum Electrolytic Capacitors - Leaded 2,297
TPA6111A2DGNR Audio Amplifiers 2,293
3049 BK005 Hook-up Wire 77
SMAJ75A TVS Diodes - Transient Voltage Suppressors 3,662
1.5SMC75A TVS Diodes - Transient Voltage Suppressors 540
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$69.98
5:
$60.55

To add to a project, please Log In.

103473579 127732640