|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-WSMONITOR1
Manufacturer Part #:

WSMONITOR1

Manufacturer:

Description:
Anti-Static Control Products Wrist strap monitor 1 Wrist strap
Mouser Online Catalog Page 2,344, Mouser Online Catalog
PDF Page 2,344, PDF Catalog Page
WSMONITOR1 Datasheet WSMONITOR1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Brand: SCS
Product: Monitors
Type: ESD Event, Single Wire
Color: Black
Size: 0.88mm x 1.75 mm x 1.25 mm
Packaging: Bulk
Part # Aliases: 05111176470 80000954562
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
51060HIC125 Anti-Static Control Products 22
SS-2-3.8-G S/C W/HOLE .373 OAL Contact Probes 464
10035 Anti-Static Control Products 142
35010 PPE Saftey Equipment / Lockout Tagout 32
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$65.07
5:
$60.52

To add to a project, please Log In.

682250210 194022486 127732640 103473579 1350442085-0215-6false