Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-497AJM
Manufacturer Part #:

SV-497AJM

Manufacturer:

Description:
Bench Top Tools 120V ELECTRONIC VAC
Mouser Online Catalog Page 2,448, Mouser Online Catalog
PDF Page 2,448, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Bench Top Tools
RoHS: RoHS Compliant Details
Brand: SCS
Part # Aliases: 05400754946 78923652750
Unit Weight: 11.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SV-MPF2 Bench Top Tools 188
SV-DBSNAP Bench Top Tools 15
SV-CB1 Bench Top Tools 24
SV-SPF1 Bench Top Tools 21
SV-SH50 Bench Top Tools 2
SV-CN1 Bench Top Tools 13
SV-DBSD1 Bench Top Tools 4
SV-SH32 Bench Top Tools 1
SV-WA2 Bench Top Tools 4
ImageMfr. Part #DescriptionStock 
SV-MPF2 Bench Top Tools 188
SV-SPF1 Bench Top Tools 21
SV-NN Bench Top Tools 37
SV-DBSD1 Bench Top Tools 4
Real Time Availability
Stock:
0

On Order: 5 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $282.51
  5: $268.37

To add to a project, please Log In.

127732640 195415359 103473579 1850098335-0215-6false