|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-2203
Manufacturer Part #:

SS-31-6-P

Manufacturer:

Description:
Terminals LOC FORK 22-18 AWG 6
Mouser Online Catalog Page 1,796, Mouser Online Catalog
PDF Page 1,796, PDF Catalog Page
SS-31-6-P Datasheet SS-31-6-P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Terminals
RoHS: No
Brand: 3M Electronic Specialty
Product: Screw Terminals
Type: Spade
Stud / Tab Size: # 6
Wire Gauge: 22 AWG - 18 AWG
Insulation: Insulated
Color: Red
Series: 905
Insulation Material: Vinyl
Factory Pack Quantity: 1000
Part # Aliases: 05400729980 80601397872
Unit Weight: 0.028800 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1803594 Pluggable Terminal Blocks 4,125
63819-0000 Crimpers 131
3-520107-2 Terminals 25,865
1840421 Pluggable Terminal Blocks 1,230
60151-6 Standard Card Edge Connectors 2,858
SS-32-8-P Terminals 777
5-530517-2 Standard Card Edge Connectors 1,220
SS-32-6-P Terminals 353
SS-31-10-P Terminals 765
583989-3 Standard Card Edge Connectors 4,350
Real Time Availability
Stock:
91 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.18
100:
$0.157
$0.115
$0.083

To add to a project, please Log In.

143080215 167858023 172639243